
1SNG601117R0000 | |
|---|---|
DigiKey Part Number | 2109-1SNG601117R0000-ND |
Manufacturer | |
Manufacturer Product Number | 1SNG601117R0000 |
Description | CABLE GLAND 18.01-25MM M32 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Polyamide (PA6), Nylon 6 M32x1.5 Black |
Datasheet | Datasheet |
EDA/CAD Models | 1SNG601117R0000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity ENTRELEC | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 0.709" (18.01mm) | |
Outside Cable Diameter (Max) | 0.984" (25.00mm) | |
Thread Size | M32x1.5 | |
Thread Length | 0.591" (15.00mm) | |
Conduit Hub Size | - | |
Panel Hole Size | - | |
Material | Polyamide (PA6), Nylon 6 | |
Includes | Seal | |
Color | Black | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Operating Temperature | -20°C ~ 100°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,06000 Kč | 39,06 Kč |
| 20 | 31,59150 Kč | 631,83 Kč |
| 40 | 30,08500 Kč | 1 203,40 Kč |
| 60 | 29,23267 Kč | 1 753,96 Kč |
| 100 | 28,19820 Kč | 2 819,82 Kč |
| 260 | 26,35815 Kč | 6 853,12 Kč |
| 500 | 25,16904 Kč | 12 584,52 Kč |
| 1 000 | 23,96775 Kč | 23 967,75 Kč |
| 2 500 | 22,46786 Kč | 56 169,65 Kč |
| Unit Price without VAT: | 39,06000 Kč |
|---|---|
| Unit Price with VAT: | 47,26260 Kč |





