Cable Gland Polyamide (PA), Nylon M25x1.5 Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5309 725/SET

DigiKey Part Number
1920-5309725/SET-ND
Manufacturer
Manufacturer Product Number
5309 725/SET
Description
CABLE GLAND 7-16MM M25 POLYAMIDE
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Cable Gland Polyamide (PA), Nylon M25x1.5 Black
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Thread Length
0.394" (10.00mm)
Manufacturer
Altech Corporation
Panel Hole Size
0.984" (25.0mm)
Packaging
Box
Material
Polyamide (PA), Nylon
Part Status
Active
Includes
Locknut
Type
Cable Gland
Color
Black
Outside Cable Diameter (Min)
0.276" (7.00mm)
Ingress Protection
IP68 - Dust Tight, Waterproof
Outside Cable Diameter (Max)
0.630" (16.00mm)
Operating Temperature
-40°C ~ 100°C
Thread Size
M25x1.5
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 37
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
160,48000 Kč60,48 Kč
Unit Price without VAT:60,48000 Kč
Unit Price with VAT:73,18080 Kč