
5308 941/SET | |
|---|---|
DigiKey Part Number | 1920-5308941/SET-ND |
Manufacturer | |
Manufacturer Product Number | 5308 941/SET |
Description | CABLE GLAND 3.5-10MM M16 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Polyamide (PA), Nylon M16x1.5 Black |
Datasheet | Datasheet |
Category | Thread Length 0.394" (10.00mm) |
Manufacturer Altech Corporation | Panel Hole Size 0.630" (16.0mm) |
Packaging Box | Material Polyamide (PA), Nylon |
Part Status Active | Includes Locknut |
Type Cable Gland | Color Black |
Outside Cable Diameter (Min) 0.138" (3.50mm) | Ingress Protection IP68 - Dust Tight, Waterproof |
Outside Cable Diameter (Max) 0.394" (10.00mm) | Operating Temperature -25°C ~ 100°C |
Thread Size M16x1.5 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,57000 Kč | 28,57 Kč |
| Unit Price without VAT: | 28,57000 Kč |
|---|---|
| Unit Price with VAT: | 34,56970 Kč |



