
TG-A4500-30-30-2.0 | |
|---|---|
DigiKey Part Number | 1168-TG-A4500-30-30-2.0-ND |
Manufacturer | |
Manufacturer Product Number | TG-A4500-30-30-2.0 |
Description | THERM PAD 30MMX30MM PURP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Purple 30.00mm x 30.00mm Square Tacky - Both Sides |
Datasheet | Datasheet |
Category | Outline 30.00mm x 30.00mm |
Manufacturer t-Global Technology | Thickness 0.0790" (2.000mm) |
Series | Material Silicone |
Packaging Bulk | Adhesive Tacky - Both Sides |
Part Status Active | Color Purple |
Usage Multi | Thermal Conductivity 4.5W/m-K |
Type Gap Filler Pad, Sheet | Shelf Life 24 Months |
Shape Square | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,33000 Kč | 32,33 Kč |
| 10 | 28,67600 Kč | 286,76 Kč |
| 25 | 27,31240 Kč | 682,81 Kč |
| 50 | 26,32380 Kč | 1 316,19 Kč |
| 100 | 25,37280 Kč | 2 537,28 Kč |
| 250 | 24,16820 Kč | 6 042,05 Kč |
| 500 | 23,29434 Kč | 11 647,17 Kč |
| 1 000 | 22,45136 Kč | 22 451,36 Kč |
| 5 000 | 22,25699 Kč | 111 284,95 Kč |
| Unit Price without VAT: | 32,33000 Kč |
|---|---|
| Unit Price with VAT: | 39,11930 Kč |


