New at DigiKey
Circular - 1.315" (33.40mm) Grommet 0.394" (10.00mm) Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AIO-MMSCS-052C

DigiKey Part Number
339-AIO-MMSCS-052C-ND
Manufacturer
Manufacturer Product Number
AIO-MMSCS-052C
Description
M40, NEOPRENE MULTI-HOLE SEAL, B
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Circular - 1.315" (33.40mm) Grommet 0.394" (10.00mm) Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Industrial Operations
Series
Packaging
Bag
Part Status
Active
Bushing, Grommet Type
Grommet
For Use With/Related Products
Cable, Wires
Panel Thickness
-
Panel Cutout Dimensions
Circular - 1.315" (33.40mm)
Diameter - Inside
0.394" (10.00mm)
Features
-
Material
Chloroprene Rubber (CR)
Color
Black
Material Flammability Rating
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 48
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1100,79000 Kč100,79 Kč
1085,56700 Kč855,67 Kč
2580,20400 Kč2 005,10 Kč
5076,37400 Kč3 818,70 Kč
10072,72870 Kč7 272,87 Kč
25068,17464 Kč17 043,66 Kč
50064,92120 Kč32 460,60 Kč
1 00061,82504 Kč61 825,04 Kč
2 50057,95818 Kč144 895,45 Kč
Manufacturers Standard Package
Unit Price without VAT:100,79000 Kč
Unit Price with VAT:121,95590 Kč