Similar




AIO-CSM32 | |
|---|---|
DigiKey Part Number | AIO-CSM32-ND |
Manufacturer | |
Manufacturer Product Number | AIO-CSM32 |
Description | CABLE GLAND 18.01-25MM M32 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Polyamide (PA), Nylon M32x1.5 Black |
Datasheet | Datasheet |
Category | Thread Length 0.433" (11.00mm) |
Manufacturer Amphenol Industrial Operations | Material Polyamide (PA), Nylon |
Packaging Bulk | Includes Panel Nut, Sealing Nut |
Part Status Active | Color Black |
Type Cable Gland | Ingress Protection IP68 - Dust Tight, Waterproof |
Outside Cable Diameter (Min) 0.709" (18.01mm) | Operating Temperature -40°C ~ 100°C |
Outside Cable Diameter (Max) 0.984" (25.00mm) | Base Product Number |
Thread Size M32x1.5 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5308 954/SET | Altech Corporation | 157 | 1920-5308954/SET-ND | 99,95000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 123,89000 Kč | 123,89 Kč |
| 10 | 105,34700 Kč | 1 053,47 Kč |
| 25 | 98,74920 Kč | 2 468,73 Kč |
| 50 | 94,03320 Kč | 4 701,66 Kč |
| 100 | 89,54390 Kč | 8 954,39 Kč |
| 250 | 83,93740 Kč | 20 984,35 Kč |
| 500 | 79,93266 Kč | 39 966,33 Kč |
| 1 000 | 76,12090 Kč | 76 120,90 Kč |
| 2 500 | 71,36070 Kč | 178 401,75 Kč |
| Unit Price without VAT: | 123,89000 Kč |
|---|---|
| Unit Price with VAT: | 149,90690 Kč |



