
1SNG626099R0000 | |
|---|---|
DigiKey Part Number | 17-1SNG626099R0000-ND |
Manufacturer | |
Manufacturer Product Number | 1SNG626099R0000 |
Description | EP-SGL-M32-BL-F |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Cable Gland M32x1.5 Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 0.709" (18.01mm) | |
Outside Cable Diameter (Max) | 0.984" (25.00mm) | |
Thread Size | M32x1.5 | |
Thread Length | 0.591" (15.00mm) | |
Conduit Hub Size | - | |
Panel Hole Size | - | |
Material | - | |
Includes | - | |
Color | Black | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Operating Temperature | -20°C ~ 100°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 280 | 29,56443 Kč | 8 278,04 Kč |
| Unit Price without VAT: | 29,56443 Kč |
|---|---|
| Unit Price with VAT: | 35,77296 Kč |


