Socket Contact Gold Crimp 14-18 AWG Power, Stamped
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1062-16-0144

DigiKey Part Number
1734-1157-2-ND - Tape & Reel (TR)
1734-1157-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
1062-16-0144
Description
CONN SOCKET 14-18AWG GOLD CRIMP
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Socket Contact Gold Crimp 14-18 AWG Power, Stamped
Datasheet
 Datasheet
EDA/CAD Models
1062-16-0144 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Termination
Crimp
Manufacturer
TE Connectivity Deutsch Connectors
Wire Gauge
14-18 AWG
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Contact Material
Copper Alloy
Part Status
Active
Contact Finish
Gold
Type
Power, Stamped
Base Product Number
Pin or Socket
Socket
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10 881
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
118,14000 Kč18,14 Kč
1015,39100 Kč153,91 Kč
2514,42360 Kč360,59 Kč
5013,73120 Kč686,56 Kč
10013,07430 Kč1 307,43 Kč
25012,25468 Kč3 063,67 Kč
50011,66906 Kč5 834,53 Kč
1 00011,11160 Kč11 111,60 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0009,87873 Kč39 514,92 Kč
8 0009,58138 Kč76 651,04 Kč
Manufacturers Standard Package
Unit Price without VAT:18,14000 Kč
Unit Price with VAT:21,94940 Kč