
1060-14-0122 | |
|---|---|
DigiKey Part Number | 1734-1140-2-ND - Tape & Reel (TR) 1734-1140-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1060-14-0122 |
Description | CONN PIN 14-18AWG NICKEL CRIMP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Nickel Crimp 14-18 AWG Power, Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 1060-14-0122 Models |
Category | Contact Termination Crimp |
Manufacturer TE Connectivity Deutsch Connectors | Wire Gauge 14-18 AWG |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Material Copper Alloy |
Part Status Active | Contact Finish Nickel |
Type Power, Stamped | Base Product Number |
Pin or Socket Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,63000 Kč | 5,63 Kč |
| 10 | 4,73400 Kč | 47,34 Kč |
| 25 | 4,42960 Kč | 110,74 Kč |
| 50 | 4,21700 Kč | 210,85 Kč |
| 100 | 4,01470 Kč | 401,47 Kč |
| 250 | 3,76316 Kč | 940,79 Kč |
| 500 | 3,58298 Kč | 1 791,49 Kč |
| 1 000 | 3,41154 Kč | 3 411,54 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 200 | 3,14253 Kč | 10 056,10 Kč |
| 6 400 | 2,99250 Kč | 19 152,00 Kč |
| 9 600 | 2,90808 Kč | 27 917,57 Kč |
| 16 000 | 2,80516 Kč | 44 882,56 Kč |
| 22 400 | 2,73936 Kč | 61 361,66 Kč |
| 32 000 | 2,67134 Kč | 85 482,88 Kč |
| Unit Price without VAT: | 5,63000 Kč |
|---|---|
| Unit Price with VAT: | 6,81230 Kč |





















