21 Position One Piece Backshell Connector 180° Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBMMD-UCSMS0-06-20-1-C-H

DigiKey Part Number
844-MBMMD-UCSMS0-06-20-1-C-H-ND
Manufacturer
Manufacturer Product Number
MBMMD-UCSMS0-06-20-1-C-H
Description
RECTANGULAR MIL SPEC BACKSHELLS
Manufacturer Standard Lead Time
37 Weeks
Customer Reference
Detailed Description
21 Position One Piece Backshell Connector 180° Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Deutsch Connectors
Series
Packaging
Box
Part Status
Active
Accessory Type
One Piece Backshell
Number of Positions
21
Compatible Shell Size
-
Compatible D-Sub Size
-
Cable Type
Round
Cable Exit
180°
Shielding
Shielded
Primary Material
-
Material
-
Plating
-
Hardware
-
Features
Mating Screws, Spring Clip
Color
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
15 285,44000 Kč5 285,44 Kč
104 493,35400 Kč44 933,54 Kč
254 212,42480 Kč105 310,62 Kč
504 194,47360 Kč209 723,68 Kč
Manufacturers Standard Package
Unit Price without VAT:5 285,44000 Kč
Unit Price with VAT:6 395,38240 Kč