51 Position One Piece Backshell Connector 180° Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBMMD-UGSMS0-08-20-1-C-H

DigiKey Part Number
844-MBMMD-UGSMS0-08-20-1-C-H-ND
Manufacturer
Manufacturer Product Number
MBMMD-UGSMS0-08-20-1-C-H
Description
RECTANGULAR MIL SPEC BACKSHELLS
Manufacturer Standard Lead Time
37 Weeks
Customer Reference
Detailed Description
51 Position One Piece Backshell Connector 180° Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Deutsch Connectors
Series
Packaging
Box
Part Status
Active
Accessory Type
One Piece Backshell
Number of Positions
51
Compatible Shell Size
-
Compatible D-Sub Size
-
Cable Type
Round
Cable Exit
180°
Shielding
Shielded
Primary Material
-
Material
-
Plating
-
Hardware
-
Features
Mating Screws, Spring Clip
Color
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
505 446,94860 Kč272 347,43 Kč
Unit Price without VAT:5 446,94860 Kč
Unit Price with VAT:6 590,80781 Kč