Parametric Equivalent
Parametric Equivalent

M83513/01-CN | |
|---|---|
DigiKey Part Number | 4305-M83513/01-CN-ND |
Manufacturer | |
Manufacturer Product Number | M83513/01-CN |
Description | CONN MICRO-D PLUG 21POS PNL MNT |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 21 Position D-Type, Micro-D Plug, Male Pins Connector |
Datasheet | Datasheet |
Category | Termination Solder Cup |
Mfr | Primary Material Metal |
Series | Shell Material, Finish Aluminum Alloy, Nickel Plated, Electroless |
Packaging Bag | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 50.0µin (1.27µm) |
Connector Style | Current Rating (Amps) 3A |
Connector Type Plug, Male Pins | Color Black |
Number of Positions | Dielectric Material Polyphenylene Sulfide (PPS) |
Number of Rows 2 | Wire Gauge 26 AWG |
Mounting Type | Contact Material Copper Alloy |
Shell Size, Connector Layout 0.050 Pitch x 0.043 Row to Row | Operating Temperature -55°C ~ 125°C |
Contact Type Signal | Base Product Number |
Flange Feature Housing/Shell (Unthreaded) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M83513/01-CC | Amphenol Canada Corporation - Military and Aerospace | 8 | 4305-M83513/01-CC-ND | 1 867,77000 Kč | Parametric Equivalent |
| MDM-21PSF-A174 | ITT Cannon, LLC | 5 | 1003-MDM-21PSF-A174-ND | 2 828,22000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 802,05000 Kč | 1 802,05 Kč |
| 10 | 1 531,72000 Kč | 15 317,20 Kč |
| 25 | 1 435,89360 Kč | 35 897,34 Kč |
| 50 | 1 367,43180 Kč | 68 371,59 Kč |
| 100 | 1 302,26030 Kč | 130 226,03 Kč |
| Unit Price without VAT: | 1 802,05000 Kč |
|---|---|
| Unit Price with VAT: | 2 180,48050 Kč |







