21 Position D-Type, Micro-D Plug, Male Pins Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
21 Position D-Type, Micro-D Plug, Male Pins Connector
MDM-21PSF-A174-view2

MDM-21PSF-A174

DigiKey Part Number
1003-MDM-21PSF-A174-ND
Manufacturer
Manufacturer Product Number
MDM-21PSF-A174
Description
CONN MICRO-D PLUG 21POS PNL MNT
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
21 Position D-Type, Micro-D Plug, Male Pins Connector
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Type
Signal
Mfr
Flange Feature
Housing/Shell (Unthreaded)
Series
Termination
Solder Cup
Packaging
Bulk
Primary Material
Metal
Part Status
Active
Shell Material, Finish
Aluminum Alloy, Nickel Plated, Electroless
Connector Style
Contact Finish
Gold
Connector Type
Plug, Male Pins
Current Rating (Amps)
3A
Number of Positions
Dielectric Material
Liquid Crystal Polymer (LCP)
Number of Rows
2
Wire Gauge
26 AWG
Mounting Type
Contact Material
Copper Alloy
Shell Size, Connector Layout
0.050 Pitch x 0.043 Row to Row
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 828,22000 Kč2 828,22 Kč
Manufacturers Standard Package
Unit Price without VAT:2 828,22000 Kč
Unit Price with VAT:3 422,14620 Kč