
MBMMD-UDSMS0-06-20-1-C-H | |
|---|---|
DigiKey Part Number | 844-MBMMD-UDSMS0-06-20-1-C-H-ND |
Manufacturer | |
Manufacturer Product Number | MBMMD-UDSMS0-06-20-1-C-H |
Description | RECTANGULAR MIL SPEC BACKSHELLS |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | 25 Position One Piece Backshell Connector 180° Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Deutsch Connectors | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | One Piece Backshell | |
Number of Positions | 25 | |
Compatible Shell Size | - | |
Compatible D-Sub Size | - | |
Cable Type | Round | |
Cable Exit | 180° | |
Shielding | Shielded | |
Primary Material | - | |
Material | - | |
Plating | - | |
Hardware | - | |
Features | Mating Screws, Spring Clip | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 285,44000 Kč | 5 285,44 Kč |
| 10 | 4 493,35400 Kč | 44 933,54 Kč |
| 25 | 4 212,42480 Kč | 105 310,62 Kč |
| 50 | 4 194,47360 Kč | 209 723,68 Kč |
| Unit Price without VAT: | 5 285,44000 Kč |
|---|---|
| Unit Price with VAT: | 6 395,38240 Kč |


