Silver Connector Cable Clamp 19
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Silver Connector Cable Clamp 19
M85049/38-19N

M85049/38-19N

DigiKey Part Number
APC1391-ND
Manufacturer
Manufacturer Product Number
M85049/38-19N
Description
CONN CABLE CLAMP SZ19 SILVER
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Silver Connector Cable Clamp 19
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol PCD
Series
Packaging
Bulk
Part Status
Active
Type
Cable Clamp
Cable Opening
0.330" ~ 0.630" (8.38mm ~ 16.00mm)
Diameter - Outside
1.520" (38.61mm)
Shell Size - Insert
19
Thread Size
-
Cable Exit
180°
Material
Aluminum Alloy
Plating
Electroless Nickel
Shielding
-
Color
Silver
Features
Clamp Screws
Ingress Protection
-
Includes
-
Material Flammability Rating
-
For Use With/Related Products
MIL-DTL-38999 Series III, IV
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 291
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1324,63000 Kč324,63 Kč
10275,91400 Kč2 759,14 Kč
25258,62800 Kč6 465,70 Kč
50246,28560 Kč12 314,28 Kč
100234,53300 Kč23 453,30 Kč
250219,85912 Kč54 964,78 Kč
500209,37694 Kč104 688,47 Kč
1 000199,39827 Kč199 398,27 Kč
Manufacturers Standard Package
Unit Price without VAT:324,63000 Kč
Unit Price with VAT:392,80230 Kč