
D38999/20FF11SN | |
|---|---|
DigiKey Part Number | AD38999/20FF11SN-ND |
Manufacturer | |
Manufacturer Product Number | D38999/20FF11SN |
Description | CONN RCPT FMALE 11POS GOLD CRIMP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 11 Position Circular Connector Receptacle, Female Sockets Crimp |
Datasheet | Datasheet |
Category | Fastening Type Threaded |
Mfr | Orientation N (Normal) |
Series | Primary Material Metal |
Packaging Bulk | Shell Material Aluminum |
Part Status Active | Shell Finish Electroless Nickel |
Connector Type | Contact Finish - Mating Gold |
Number of Positions 11 | Color Silver |
Grade Military | Ingress Protection Environment Resistant |
Qualification MIL-DTL-38999 Series III | Shielding |
Shell Size - Insert 19-11 | Operating Temperature -65°C ~ 200°C |
Shell Size, MIL F | Contact Material Copper Alloy |
Mounting Type Panel Mount | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Mounting Feature Flange | Applications Aerospace, Aviation, Marine, Military |
Termination Crimp | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 775,29000 Kč | 5 775,29 Kč |
| 10 | 4 909,77300 Kč | 49 097,73 Kč |
| 25 | 4 602,83720 Kč | 115 070,93 Kč |
| Unit Price without VAT: | 5 775,29000 Kč |
|---|---|
| Unit Price with VAT: | 6 988,10090 Kč |





