Silver Connector Cable Clamp 19
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A850493919N

DigiKey Part Number
APC1496-ND
Manufacturer
Manufacturer Product Number
A850493919N
Description
CONN CABLE CLAMP SZ19 SILVER
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Silver Connector Cable Clamp 19
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol PCD
Series
Packaging
Bulk
Part Status
Active
Type
Cable Clamp
Cable Opening
0.330" ~ 0.630" (8.38mm ~ 16.00mm)
Diameter - Outside
1.520" (38.61mm)
Shell Size - Insert
19
Thread Size
-
Cable Exit
90°
Material
Aluminum Alloy
Plating
Electroless Nickel
Shielding
-
Color
Silver
Features
Clamp Screws
Ingress Protection
-
Includes
-
Material Flammability Rating
-
For Use With/Related Products
MIL-DTL-38999 Series III, IV
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 23
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1481,48000 Kč481,48 Kč
10409,14600 Kč4 091,46 Kč
25383,52440 Kč9 588,11 Kč
50365,22240 Kč18 261,12 Kč
100347,79830 Kč34 779,83 Kč
250326,04352 Kč81 510,88 Kč
500310,50246 Kč155 251,23 Kč
Manufacturers Standard Package
Unit Price without VAT:481,48000 Kč
Unit Price with VAT:582,59080 Kč