
A8504938S19N | |
|---|---|
DigiKey Part Number | APC1423-ND |
Manufacturer | |
Manufacturer Product Number | A8504938S19N |
Description | CONN CABLE CLAMP SZ 19 SILVER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Silver Connector Cable Clamp 19 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol PCD | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cable Clamp | |
Cable Opening | 0.330" ~ 0.630" (8.38mm ~ 16.00mm) | |
Diameter - Outside | 1.520" (38.61mm) | |
Shell Size - Insert | 19 | |
Thread Size | - | |
Cable Exit | 180° | |
Material | Aluminum Alloy | |
Plating | Electroless Nickel | |
Shielding | - | |
Color | Silver | |
Features | Clamp Screws, Self-Locking | |
Ingress Protection | - | |
Includes | - | |
Material Flammability Rating | - | |
For Use With/Related Products | MIL-DTL-38999 Series III, IV | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 556,45000 Kč | 556,45 Kč |
| 10 | 472,83300 Kč | 4 728,33 Kč |
| 25 | 443,22560 Kč | 11 080,64 Kč |
| 50 | 422,08080 Kč | 21 104,04 Kč |
| 100 | 401,94580 Kč | 40 194,58 Kč |
| 250 | 376,80744 Kč | 94 201,86 Kč |
| 500 | 358,84784 Kč | 179 423,92 Kč |
| Unit Price without VAT: | 556,45000 Kč |
|---|---|
| Unit Price with VAT: | 673,30450 Kč |











