
M39029/57-358 | |
|---|---|
DigiKey Part Number | 1506-1063-ND |
Manufacturer | |
Manufacturer Product Number | M39029/57-358 |
Description | CONTACT SOCKET 16-20AWG CRIMP |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Socket Contact 16-20 AWG Size 16 Crimp Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Deutsch Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Signal, Machined | |
Contact Type | Socket | |
Contact Size | 16 | |
Wire Gauge or Range - AWG | 16-20 AWG | |
Wire Gauge or Range - mm² | - | |
Wire Gauge or Range - Coaxial | - | |
Contact Termination | Crimp | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Termination Finish | - | |
Features | - | |
Grade | Military | |
Qualification | MIL-C-39029 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 57,11000 Kč | 57,11 Kč |
| 10 | 48,48400 Kč | 484,84 Kč |
| 25 | 45,43960 Kč | 1 135,99 Kč |
| 50 | 43,26420 Kč | 2 163,21 Kč |
| 100 | 41,19810 Kč | 4 119,81 Kč |
| 250 | 38,61784 Kč | 9 654,46 Kč |
| 500 | 36,77464 Kč | 18 387,32 Kč |
| 1 000 | 35,01983 Kč | 35 019,83 Kč |
| 2 500 | 32,82903 Kč | 82 072,58 Kč |
| Unit Price without VAT: | 57,11000 Kč |
|---|---|
| Unit Price with VAT: | 69,10310 Kč |











