Image for M39029/57-358 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M39029/57-358

DigiKey Part Number
2899-M39029/57-358PD-ND
Manufacturer
Manufacturer Product Number
M39029/57-358
Description
M39029/57-358
Customer Reference
Detailed Description
Socket Contact 16 AWG Size 16 Crimp Gold
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Preci-Dip
Series
-
Packaging
Bag
Part Status
Active
Type
Signal, Machined
Contact Type
Socket
Contact Size
16
Wire Gauge or Range - AWG
16 AWG
Wire Gauge or Range - mm²
-
Wire Gauge or Range - Coaxial
-
Contact Termination
Crimp
Contact Material
Copper Alloy
Contact Finish
Gold
Contact Finish Thickness
50.0µin (1.27µm)
Termination Finish
-
Features
-
Grade
Military
Qualification
MIL-C-39029
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8 368
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 7 days from Air Electro Inc.
FREE SHIPPING on orders of 314 970,00 Kč or more for products shipped by Air Electro Inc.
All prices are in CZK
Bag
QuantityUnit PriceExt Price
5043,25580 Kč2 162,79 Kč
10038,63630 Kč3 863,63 Kč
25038,42636 Kč9 606,59 Kč
50038,21636 Kč19 108,18 Kč
1 00037,37644 Kč37 376,44 Kč
2 50036,95648 Kč92 391,20 Kč
5 00033,17684 Kč165 884,20 Kč
Unit Price without VAT:43,25580 Kč
Unit Price with VAT:52,33952 Kč