16 Position Circular Connector Plug Housing Free Hanging (In-Line) Backshell, Cable Clamp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HD36-24-16SN-059

DigiKey Part Number
1734-1701-ND
Manufacturer
Manufacturer Product Number
HD36-24-16SN-059
Description
CONN PLUG HSG FMALE 16POS INLINE
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
16 Position Circular Connector Plug Housing Free Hanging (In-Line) Backshell, Cable Clamp
Datasheet
 Datasheet
EDA/CAD Models
HD36-24-16SN-059 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Deutsch Connectors
Series
Packaging
Bulk
Part Status
Active
Connector Type
Plug Housing
Type
For Female Sockets
Number of Positions
16
Shell Size - Insert
24-16
Shell Size, MIL
-
Contact Type
Crimp
Contact Size
12
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Fastening Type
Bayonet Lock
Orientation
Keyed
Shell Material
Aluminum
Shell Finish
-
Housing Color
Silver
Ingress Protection
IP67 - Dust Tight, Waterproof
Material Flammability Rating
-
Features
Backshell, Cable Clamp
Shielding
Unshielded
Note
Contacts Sold Separately
Includes
-
Insert Material
Polyetherimide (PEI)
Contact Shape
Circular
Operating Temperature
-55°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 27
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1776,51000 Kč776,51 Kč
10660,05100 Kč6 600,51 Kč
25618,72720 Kč15 468,18 Kč
80570,01175 Kč45 600,94 Kč
160542,83375 Kč86 853,40 Kč
320516,96156 Kč165 427,70 Kč
Manufacturers Standard Package
Unit Price without VAT:776,51000 Kč
Unit Price with VAT:939,57710 Kč