
HD36-24-19PN-059 | |
|---|---|
DigiKey Part Number | 1734-HD36-24-19PN-059-ND |
Manufacturer | |
Manufacturer Product Number | HD36-24-19PN-059 |
Description | PLG,19P,AL,N,CBLCLMP BT,DRAIN,12 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 19 Position Circular Connector Plug Housing Free Hanging (In-Line) Backshell, Cable Clamp |
Datasheet | Datasheet |
EDA/CAD Models | HD36-24-19PN-059 Models |
Category | Fastening Type Bayonet Lock |
Manufacturer TE Connectivity Deutsch Connectors | Orientation Keyed |
Series | Primary Material Metal |
Packaging Box | Shell Material Aluminum |
Part Status Active | Housing Color Silver |
Connector Type Plug Housing | Ingress Protection IP67 - Dust Tight, Waterproof |
Type For Male Pins | Features Backshell, Cable Clamp |
Number of Positions 19 | Shielding Unshielded |
Shell Size - Insert 24-19 | Note Contacts Sold Separately |
Contact Type Crimp | Insert Material Polyetherimide (PEI) |
Contact Size 12 (6), 16 (13) | Contact Shape Circular |
Mounting Type Free Hanging (In-Line) | Operating Temperature -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 098,46000 Kč | 1 098,46 Kč |
| 10 | 933,70100 Kč | 9 337,01 Kč |
| 25 | 875,27200 Kč | 21 881,80 Kč |
| 80 | 806,36488 Kč | 64 509,19 Kč |
| 160 | 767,92819 Kč | 122 868,51 Kč |
| Unit Price without VAT: | 1 098,46000 Kč |
|---|---|
| Unit Price with VAT: | 1 329,13660 Kč |



