



HD36-18-21PN-059 | |
|---|---|
DigiKey Part Number | 1734-1486-ND |
Manufacturer | |
Manufacturer Product Number | HD36-18-21PN-059 |
Description | CONN PLUG HSNG MALE 21POS INLINE |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 21 Position Circular Connector Plug Housing Free Hanging (In-Line) Backshell, Cable Clamp |
Datasheet | Datasheet |
EDA/CAD Models | HD36-18-21PN-059 Models |
Category | Fastening Type Bayonet Lock |
Manufacturer TE Connectivity Deutsch Connectors | Orientation Keyed |
Series | Shell Material Aluminum |
Packaging Bulk | Housing Color Silver |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Connector Type Plug Housing | Features Backshell, Cable Clamp |
Type For Male Pins | Shielding Unshielded |
Number of Positions 21 | Note Contacts Sold Separately |
Shell Size - Insert 18-21 | Insert Material Polyetherimide (PEI) |
Contact Type Crimp | Contact Shape Circular |
Contact Size 20 | Operating Temperature -55°C ~ 125°C |
Mounting Type Free Hanging (In-Line) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 175,83000 Kč | 1 175,83 Kč |
| 10 | 999,41600 Kč | 9 994,16 Kč |
| 25 | 936,86240 Kč | 23 421,56 Kč |
| 50 | 892,18580 Kč | 44 609,29 Kč |
| 100 | 849,65310 Kč | 84 965,31 Kč |
| 250 | 796,53996 Kč | 199 134,99 Kč |
| Unit Price without VAT: | 1 175,83000 Kč |
|---|---|
| Unit Price with VAT: | 1 422,75430 Kč |



