16 Position Circular Connector Plug Housing Free Hanging (In-Line) Backshell, Cable Clamp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HD36-24-16PN-059

DigiKey Part Number
1734-1807-ND
Manufacturer
Manufacturer Product Number
HD36-24-16PN-059
Description
CONN PLUG HSNG MALE 16POS INLINE
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
16 Position Circular Connector Plug Housing Free Hanging (In-Line) Backshell, Cable Clamp
Datasheet
 Datasheet
EDA/CAD Models
HD36-24-16PN-059 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Bayonet Lock
Manufacturer
TE Connectivity Deutsch Connectors
Orientation
Keyed
Series
Shell Material
Aluminum
Packaging
Bulk
Housing Color
Silver
Part Status
Active
Ingress Protection
IP67 - Dust Tight, Waterproof
Connector Type
Plug Housing
Features
Backshell, Cable Clamp
Type
For Male Pins
Shielding
Unshielded
Number of Positions
16
Note
Contacts Sold Separately
Shell Size - Insert
24-16
Insert Material
Polyetherimide (PEI)
Contact Type
Crimp
Contact Shape
Circular
Contact Size
12
Operating Temperature
-55°C ~ 125°C
Mounting Type
Free Hanging (In-Line)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 062,59000 Kč1 062,59 Kč
10903,08500 Kč9 030,85 Kč
25846,55800 Kč21 163,95 Kč
80779,91488 Kč62 393,19 Kč
160742,73738 Kč118 837,98 Kč
Manufacturers Standard Package
Unit Price without VAT:1 062,59000 Kč
Unit Price with VAT:1 285,73390 Kč