
HD34-24-16SN-059 | |
|---|---|
DigiKey Part Number | 1734-1775-ND |
Manufacturer | |
Manufacturer Product Number | HD34-24-16SN-059 |
Description | CONN RCPT HSG FMALE 16POS PNL MT |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 16 Position Circular Connector Receptacle Housing Panel Mount Backshell, Cable Clamp |
Datasheet | Datasheet |
EDA/CAD Models | HD34-24-16SN-059 Models |
Category | Fastening Type Bayonet Lock |
Manufacturer TE Connectivity Deutsch Connectors | Orientation Keyed |
Series | Shell Material Aluminum |
Packaging Bulk | Housing Color Silver |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Connector Type Receptacle Housing | Features Backshell, Cable Clamp |
Type For Female Sockets | Shielding Unshielded |
Number of Positions 16 | Note Contacts Sold Separately; Jam Nut Sold Separately |
Shell Size - Insert 24-16 | Insert Material Polyetherimide (PEI) |
Contact Type Crimp | Contact Shape Circular |
Contact Size 12 | Operating Temperature -55°C ~ 125°C |
Mounting Type Panel Mount | Base Product Number |
Mounting Feature Bulkhead - Front Side Nut |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 696,78000 Kč | 696,78 Kč |
| 10 | 592,19200 Kč | 5 921,92 Kč |
| 25 | 555,11520 Kč | 13 877,88 Kč |
| 80 | 511,40038 Kč | 40 912,03 Kč |
| 160 | 487,01375 Kč | 77 922,20 Kč |
| 320 | 463,80222 Kč | 148 416,71 Kč |
| Unit Price without VAT: | 696,78000 Kč |
|---|---|
| Unit Price with VAT: | 843,10380 Kč |







