
HD34-24-16SN-072 | |
|---|---|
DigiKey Part Number | 1734-1776-ND |
Manufacturer | |
Manufacturer Product Number | HD34-24-16SN-072 |
Description | CONN RCPT HSG FMALE 16POS PNL MT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 16 Position Circular Connector Receptacle Housing Panel Mount Backshell |
Datasheet | Datasheet |
EDA/CAD Models | HD34-24-16SN-072 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Deutsch Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle Housing | |
Type | For Female Sockets | |
Number of Positions | 16 | |
Shell Size - Insert | 24-16 | |
Shell Size, MIL | - | |
Contact Type | Crimp | |
Contact Size | 12 | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Front Side Nut | |
Fastening Type | Bayonet Lock | |
Orientation | Keyed | |
Shell Material | Aluminum | |
Shell Finish | - | |
Housing Color | Silver | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Material Flammability Rating | - | |
Features | Backshell | |
Shielding | Unshielded | |
Note | Contacts Sold Separately; Jam Nut Sold Separately | |
Includes | - | |
Insert Material | Polyetherimide (PEI) | |
Contact Shape | Circular | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 647,58000 Kč | 647,58 Kč |
| 10 | 550,37900 Kč | 5 503,79 Kč |
| 25 | 515,91240 Kč | 12 897,81 Kč |
| 50 | 491,30280 Kč | 24 565,14 Kč |
| 120 | 461,89475 Kč | 55 427,37 Kč |
| 360 | 427,48603 Kč | 153 894,97 Kč |
| Unit Price without VAT: | 647,58000 Kč |
|---|---|
| Unit Price with VAT: | 783,57180 Kč |






