
HD36-18-21SN-059 | |
|---|---|
DigiKey Part Number | 1734-1801-ND |
Manufacturer | |
Manufacturer Product Number | HD36-18-21SN-059 |
Description | CONN PLUG HSG FMALE 21POS INLINE |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 21 Position Circular Connector Plug Housing Free Hanging (In-Line) Backshell, Cable Clamp |
Datasheet | Datasheet |
EDA/CAD Models | HD36-18-21SN-059 Models |
Category | Fastening Type Bayonet Lock |
Manufacturer TE Connectivity Deutsch Connectors | Orientation Keyed |
Series | Shell Material Aluminum |
Packaging Bulk | Housing Color Silver |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Connector Type Plug Housing | Features Backshell, Cable Clamp |
Type For Female Sockets | Shielding Unshielded |
Number of Positions 21 | Note Contacts Sold Separately |
Shell Size - Insert 18-21 | Insert Material Polyetherimide (PEI) |
Contact Type Crimp | Contact Shape Circular |
Contact Size 20 | Operating Temperature -55°C ~ 125°C |
Mounting Type Free Hanging (In-Line) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 894,91000 Kč | 894,91 Kč |
| 10 | 760,70400 Kč | 7 607,04 Kč |
| 25 | 713,09120 Kč | 17 827,28 Kč |
| 50 | 679,07180 Kč | 33 953,59 Kč |
| 100 | 646,69150 Kč | 64 669,15 Kč |
| 250 | 606,25856 Kč | 151 564,64 Kč |
| Unit Price without VAT: | 894,91000 Kč |
|---|---|
| Unit Price with VAT: | 1 082,84110 Kč |



