


DT12P-BT-BK | |
|---|---|
DigiKey Part Number | 1734-DT12P-BT-BK-ND |
Manufacturer | |
Manufacturer Product Number | DT12P-BT-BK |
Description | BOOT, 12P, REC, ST, BLK |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Connector Boot For DTM Series |
Datasheet | Datasheet |
EDA/CAD Models | DT12P-BT-BK Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Deutsch Connectors | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Boot | |
Number of Positions | 12 | |
For Use With/Related Products | DTM Series | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 74,75000 Kč | 74,75 Kč |
| 10 | 63,51900 Kč | 635,19 Kč |
| 25 | 59,54200 Kč | 1 488,55 Kč |
| 50 | 56,69880 Kč | 2 834,94 Kč |
| 100 | 53,99010 Kč | 5 399,01 Kč |
| 250 | 50,60936 Kč | 12 652,34 Kč |
| 500 | 48,19418 Kč | 24 097,09 Kč |
| 1 000 | 45,89512 Kč | 45 895,12 Kč |
| 2 500 | 43,02406 Kč | 107 560,15 Kč |
| Unit Price without VAT: | 74,75000 Kč |
|---|---|
| Unit Price with VAT: | 90,44750 Kč |











