
DT4P-BT-BK | |
|---|---|
DigiKey Part Number | 1734-DT4P-BT-BK-ND |
Manufacturer | |
Manufacturer Product Number | DT4P-BT-BK |
Description | BOOT, 4P, REC, ST, BLK |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Connector Boot For DT Series |
Datasheet | Datasheet |
EDA/CAD Models | DT4P-BT-BK Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Deutsch Connectors | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Boot | |
Number of Positions | 4 | |
For Use With/Related Products | DT Series | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,62000 Kč | 25,62 Kč |
| 10 | 21,83800 Kč | 218,38 Kč |
| 25 | 20,46880 Kč | 511,72 Kč |
| 50 | 19,48620 Kč | 974,31 Kč |
| 100 | 18,55380 Kč | 1 855,38 Kč |
| 250 | 17,39140 Kč | 4 347,85 Kč |
| 500 | 16,56070 Kč | 8 280,35 Kč |
| 1 000 | 15,77013 Kč | 15 770,13 Kč |
| 2 500 | 14,78293 Kč | 36 957,33 Kč |
| Unit Price without VAT: | 25,62000 Kč |
|---|---|
| Unit Price with VAT: | 31,00020 Kč |











