Similar
Similar





DT04-3P-E003 | |
|---|---|
DigiKey Part Number | 1734-1378-ND |
Manufacturer | |
Manufacturer Product Number | DT04-3P-E003 |
Description | CONN RCPT HSG 3POS |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 3 Rectangular Connectors - Housings Receptacle Gray |
Datasheet | Datasheet |
EDA/CAD Models | DT04-3P-E003 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 2 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Gray | |
Features | Cap (Cover), IP68, IP6K9K | |
Insulation Material | Plastic | |
Operating Temperature | -55°C ~ 125°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,22000 Kč | 38,22 Kč |
| 10 | 32,37900 Kč | 323,79 Kč |
| 25 | 30,35480 Kč | 758,87 Kč |
| 50 | 28,90160 Kč | 1 445,08 Kč |
| 100 | 27,51790 Kč | 2 751,79 Kč |
| 250 | 25,79480 Kč | 6 448,70 Kč |
| 500 | 24,56304 Kč | 12 281,52 Kč |
| 1 000 | 23,39051 Kč | 23 390,51 Kč |
| 2 500 | 21,92695 Kč | 54 817,38 Kč |
| Unit Price without VAT: | 38,22000 Kč |
|---|---|
| Unit Price with VAT: | 46,24620 Kč |













