



PX0106P03GY | |
|---|---|
DigiKey Part Number | 708-PX0106P03GY-ND |
Manufacturer | |
Manufacturer Product Number | PX0106P03GY |
Description | CONN RCPT HSG 3POS |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 3 Rectangular Connectors - Housings Receptacle Gray |
Datasheet | Datasheet |
EDA/CAD Models | PX0106P03GY Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin, Power | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 2 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Gray | |
Features | Cap (Cover), IP68 | |
Insulation Material | Polyamide (PA), Nylon, Glass Filled; Polybutylene Terephthalate (PBT) | |
Operating Temperature | -40°C ~ 120°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 53,96000 Kč | 53,96 Kč |
| 10 | 45,92300 Kč | 459,23 Kč |
| 25 | 43,03760 Kč | 1 075,94 Kč |
| 50 | 40,97540 Kč | 2 048,77 Kč |
| 100 | 39,01850 Kč | 3 901,85 Kč |
| 250 | 36,57516 Kč | 9 143,79 Kč |
| 500 | 34,82896 Kč | 17 414,48 Kč |
| 1 000 | 33,16718 Kč | 33 167,18 Kč |
| 2 500 | 31,09199 Kč | 77 729,97 Kč |
| Unit Price without VAT: | 53,96000 Kč |
|---|---|
| Unit Price with VAT: | 65,29160 Kč |

