Similar
Similar





DT04-2P-CE01 | |
|---|---|
DigiKey Part Number | 1734-1367-ND |
Manufacturer | |
Manufacturer Product Number | DT04-2P-CE01 |
Description | CONN RCPT HSG 2POS |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Receptacle Gray |
Datasheet | Datasheet |
EDA/CAD Models | DT04-2P-CE01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Gray | |
Features | Cap (Cover), IP68, IP6K9K, Reduced Wire Seals | |
Insulation Material | Plastic | |
Operating Temperature | -55°C ~ 125°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,71000 Kč | 31,71 Kč |
| 10 | 26,87700 Kč | 268,77 Kč |
| 25 | 25,18080 Kč | 629,52 Kč |
| 50 | 23,97980 Kč | 1 198,99 Kč |
| 100 | 22,83110 Kč | 2 283,11 Kč |
| 250 | 21,40116 Kč | 5 350,29 Kč |
| 950 | 19,47664 Kč | 18 502,81 Kč |
| 1 900 | 18,54709 Kč | 35 239,47 Kč |
| 2 850 | 18,02432 Kč | 51 369,31 Kč |
| Unit Price without VAT: | 31,71000 Kč |
|---|---|
| Unit Price with VAT: | 38,36910 Kč |













