
AEC16-40SB | |
|---|---|
DigiKey Part Number | 1734-1524-ND |
Manufacturer | |
Manufacturer Product Number | AEC16-40SB |
Description | CONN PLUG HSG 40POS |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 40 Rectangular Connectors - Housings Plug |
Datasheet | Datasheet |
EDA/CAD Models | AEC16-40SB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 7 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Screw Lock | |
Color | - | |
Features | Cap (Cover), Dust, IP68 | |
Insulation Material | Plastic | |
Operating Temperature | -55°C ~ 125°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 559,68000 Kč | 559,68 Kč |
| 10 | 475,60400 Kč | 4 756,04 Kč |
| 25 | 445,82280 Kč | 11 145,57 Kč |
| 50 | 424,55060 Kč | 21 227,53 Kč |
| 100 | 404,30430 Kč | 40 430,43 Kč |
| 250 | 379,01876 Kč | 94 754,69 Kč |
| 500 | 360,95372 Kč | 180 476,86 Kč |
| Unit Price without VAT: | 559,68000 Kč |
|---|---|
| Unit Price with VAT: | 677,21280 Kč |











