
AEC16-40SA | |
|---|---|
DigiKey Part Number | 1734-AEC16-40SA-ND |
Manufacturer | |
Manufacturer Product Number | AEC16-40SA |
Description | 40P PLUG ASM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 40 Rectangular Connectors - Housings Plug Black |
Datasheet | Datasheet |
EDA/CAD Models | AEC16-40SA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 7 | |
Row Spacing | 0.213" (5.40mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Black | |
Features | - | |
Insulation Material | Plastic | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 449,42000 Kč | 449,42 Kč |
| 10 | 381,93100 Kč | 3 819,31 Kč |
| 25 | 358,00160 Kč | 8 950,04 Kč |
| 50 | 340,91740 Kč | 17 045,87 Kč |
| 100 | 324,65420 Kč | 32 465,42 Kč |
| 250 | 304,34764 Kč | 76 086,91 Kč |
| 500 | 289,83956 Kč | 144 919,78 Kč |
| Unit Price without VAT: | 449,42000 Kč |
|---|---|
| Unit Price with VAT: | 543,79820 Kč |


