
279-507 | |
|---|---|
DigiKey Part Number | 2946-279-507-ND |
Manufacturer | |
Manufacturer Product Number | 279-507 |
Description | DOUBLE-DECK TERMINAL BLOCK; 4-CO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 4 Position Ground, Earth Green, Yellow 16-28 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 279-507 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Ground, Earth | |
Disconnect Type | - | |
Number of Positions | 4 | |
Number of Levels | 2; Connected | |
Terminal - Width | 4.0mm | |
Termination Style | Push In, Spring | |
Voltage - IEC | - | |
Voltage - UL | - | |
Wire Gauge or Range - AWG | 16-28 AWG | |
Wire Gauge or Range - mm² | 0.08-1.5mm² | |
Features | - | |
Color | Green, Yellow | |
Fuse Type | - | |
Material - Insulation | Polyamide (PA66), Nylon 6/6 | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 8mm ~ 9mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 551,93000 Kč | 551,93 Kč |
| Unit Price without VAT: | 551,93000 Kč |
|---|---|
| Unit Price with VAT: | 667,83530 Kč |











