
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LAPP | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Base - Box Mount | |
Style | Side Entry | |
Size | HB48 | |
Lock Location | Locking Clip (1) on Base Bottom | |
Thread Size | M40 | |
Size / Dimension | 5.197" L x 4.724" W x 3.937" H (132.00mm x 120.00mm x 100.00mm) | |
Housing Color | Gray | |
Features | Cover | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Housing Material | Aluminum Alloy | |
Housing Finish | Powder Coated | |
Operating Temperature | -40°C ~ 100°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 3 386,15360 Kč | 169 307,68 Kč |
| Unit Price without VAT: | 3 386,15360 Kč |
|---|---|
| Unit Price with VAT: | 4 097,24586 Kč |











