1590Z080BK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1590Z080BK

DigiKey Part Number
164-1590Z080BK-ND
Manufacturer
Manufacturer Product Number
1590Z080BK
Description
BOX ALUM BLACK 3.94"L X 3.94"W
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Box Thick Wall Aluminum Black Cover Included 3.940" L x 3.940" W (100.08mm x 100.08mm) X 3.150" (80.01mm)
Datasheet
 Datasheet
EDA/CAD Models
1590Z080BK Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Container Type
Box
Size / Dimension
3.940" L x 3.940" W (100.08mm x 100.08mm)
Height
3.150" (80.01mm)
Area (L x W)
15.5in² (100cm²)
Design
Cover Included
Material
Color
Black
Thickness
0.790" (20.07mm)
Features
-
Ratings
Material Flammability Rating
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15
Factory Stock: 195
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1891,05000 Kč891,05 Kč
5761,71600 Kč3 808,58 Kč
10711,97400 Kč7 119,74 Kč
25651,13560 Kč16 278,39 Kč
50631,50000 Kč31 575,00 Kč
Manufacturers Standard Package
Unit Price without VAT:891,05000 Kč
Unit Price with VAT:1 078,17050 Kč