



776428-3 | |
|---|---|
DigiKey Part Number | A104174-ND |
Manufacturer | |
Manufacturer Product Number | 776428-3 |
Description | CONN RCPT HSG 2POS 4.50MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2 Position Rectangular Housing Connector Receptacle Black 0.177" (4.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 776428-3 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Locking Ramp |
Part Status Active | Color Black |
Connector Type | Insulation Material Thermoplastic, Glass Filled |
Contact Type Male Pin | Operating Temperature -40°C ~ 125°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.177" (4.50mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,35000 Kč | 49,35 Kč |
| 10 | 41,99600 Kč | 419,96 Kč |
| 25 | 39,35880 Kč | 983,97 Kč |
| 50 | 37,47720 Kč | 1 873,86 Kč |
| 100 | 35,68400 Kč | 3 568,40 Kč |
| 250 | 33,44980 Kč | 8 362,45 Kč |
| 500 | 31,85270 Kč | 15 926,35 Kč |
| 1 000 | 30,33245 Kč | 30 332,45 Kč |
| 2 500 | 28,43457 Kč | 71 086,43 Kč |
| Unit Price without VAT: | 49,35000 Kč |
|---|---|
| Unit Price with VAT: | 59,71350 Kč |











