
2213362-4 | |
|---|---|
DigiKey Part Number | A118883-ND |
Manufacturer | |
Manufacturer Product Number | 2213362-4 |
Description | RCPT ASSY DIM PHTCNTRL 3/4 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | SSL Cable Assembly Socket, 7 Position (4 Dimmable, 3 Power) To Wire Leads Multiple, Individual 12.00" (304.8mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2213362-4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Box | |
Part Status | Active | |
1st Connector | Socket, 7 Position (4 Dimmable, 3 Power) | |
2nd Connector | Wire Leads | |
Color | Multiple, Individual | |
Length | 12.00" (304.8mm) | |
Features | Dimming | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 367,05000 Kč | 367,05 Kč |
| 10 | 289,14200 Kč | 2 891,42 Kč |
| 100 | 243,94430 Kč | 24 394,43 Kč |
| 500 | 235,65762 Kč | 117 828,81 Kč |
| Unit Price without VAT: | 367,05000 Kč |
|---|---|
| Unit Price with VAT: | 444,13050 Kč |










