



1888617-1 | |
|---|---|
DigiKey Part Number | A98560-ND |
Manufacturer | |
Manufacturer Product Number | 1888617-1 |
Description | CONN QSFP+ CAGE PRESS-FIT R/A |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Position QSFP+ Cage Connector Press-Fit Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 1888617-1 Models |
Category | Connector Type QSFP+ |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Through Hole, Right Angle |
Series | Termination Press-Fit |
Packaging Tray | Features EMI Shielded |
Part Status Active | Base Product Number |
Connector Style Cage |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 281,13000 Kč | 281,13 Kč |
| 10 | 238,92100 Kč | 2 389,21 Kč |
| 32 | 220,08406 Kč | 7 042,69 Kč |
| 64 | 209,58141 Kč | 13 413,21 Kč |
| 128 | 199,58227 Kč | 25 546,53 Kč |
| 256 | 190,06203 Kč | 48 655,88 Kč |
| 512 | 180,99926 Kč | 92 671,62 Kč |
| 1 024 | 172,37173 Kč | 176 508,65 Kč |
| Unit Price without VAT: | 281,13000 Kč |
|---|---|
| Unit Price with VAT: | 340,16730 Kč |










