
1761987-5 | |
|---|---|
DigiKey Part Number | A118588-ND |
Manufacturer | |
Manufacturer Product Number | 1761987-5 |
Description | CONN MINI SAS RCP 38P SLD RA SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 38 Position SAS, Mini Receptacle Connector Solder Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 1761987-5 Models |
Category | Number of Positions 38 |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Surface Mount, Right Angle |
Series | Termination Solder |
Packaging Tube | Features Board Guide |
Part Status Active | Contact Finish Gold |
Connector Style Receptacle | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type SAS, Mini | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 134,81000 Kč | 134,81 Kč |
| 10 | 114,60700 Kč | 1 146,07 Kč |
| 29 | 106,30069 Kč | 3 082,72 Kč |
| 58 | 101,22483 Kč | 5 871,04 Kč |
| 116 | 96,39345 Kč | 11 181,64 Kč |
| 261 | 91,03398 Kč | 23 759,87 Kč |
| 522 | 86,69077 Kč | 45 252,58 Kč |
| 1 015 | 82,72074 Kč | 83 961,55 Kč |
| 2 523 | 77,57975 Kč | 195 733,71 Kč |
| Unit Price without VAT: | 134,81000 Kč |
|---|---|
| Unit Price with VAT: | 163,12010 Kč |




