Position QSFP28 Cage with Heat Sink Connector Press-Fit Through Hole, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Position QSFP28 Cage with Heat Sink Connector Press-Fit Through Hole, Right Angle
2170704-1
2170704-1

2170704-1

DigiKey Part Number
A144281-ND
Manufacturer
Manufacturer Product Number
2170704-1
Description
CONN QSFP28 CAGE W/HSINK R/A
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Position QSFP28 Cage with Heat Sink Connector Press-Fit Through Hole, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
2170704-1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Connector Type
QSFP28
Manufacturer
TE Connectivity AMP Connectors
Mounting Type
Through Hole, Right Angle
Packaging
Tray
Termination
Press-Fit
Part Status
Active
Features
EMI Shielded
Connector Style
Cage with Heat Sink
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 18
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1406,27000 Kč406,27 Kč
24324,55500 Kč7 789,32 Kč
48309,06104 Kč14 834,93 Kč
72300,35111 Kč21 625,28 Kč
120289,72458 Kč34 766,95 Kč
264274,06023 Kč72 351,90 Kč
504261,85280 Kč131 973,81 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:406,27000 Kč
Unit Price with VAT:491,58670 Kč