




2170704-3 | |
|---|---|
DigiKey Part Number | A144739-ND |
Manufacturer | |
Manufacturer Product Number | 2170704-3 |
Description | CONN QSFP28 CAGE W/HSINK R/A |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Position QSFP28 Cage with Heat Sink Connector Press-Fit Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 2170704-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Style | Cage with Heat Sink | |
Connector Type | QSFP28 | |
Number of Positions | - | |
Mounting Type | Through Hole, Right Angle | |
Termination | Press-Fit | |
Features | EMI Shielded | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 413,45000 Kč | 413,45 Kč |
| 24 | 330,28125 Kč | 7 926,75 Kč |
| 48 | 314,51938 Kč | 15 096,93 Kč |
| 72 | 305,65208 Kč | 22 006,95 Kč |
| 120 | 294,83817 Kč | 35 380,58 Kč |
| 264 | 278,89640 Kč | 73 628,65 Kč |
| 504 | 266,47337 Kč | 134 302,58 Kč |
| Unit Price without VAT: | 413,45000 Kč |
|---|---|
| Unit Price with VAT: | 500,27450 Kč |



