



2170704-2 | |
|---|---|
DigiKey Part Number | A144282-ND |
Manufacturer | |
Manufacturer Product Number | 2170704-2 |
Description | CONN QSFP28 CAGE W/HSINK R/A |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Position QSFP28 Cage with Heat Sink Connector Press-Fit Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 2170704-2 Models |
Category | Connector Type QSFP28 |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Through Hole, Right Angle |
Packaging Tray | Termination Press-Fit |
Part Status Active | Features EMI Shielded |
Connector Style Cage with Heat Sink | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 457,36000 Kč | 457,36 Kč |
| 24 | 365,44917 Kč | 8 770,78 Kč |
| 48 | 348,00875 Kč | 16 704,42 Kč |
| 72 | 338,19514 Kč | 24 350,05 Kč |
| 120 | 334,99492 Kč | 40 199,39 Kč |
| Unit Price without VAT: | 457,36000 Kč |
|---|---|
| Unit Price with VAT: | 553,40560 Kč |





