Position ZQSFP+ Cage with Heat Sink Connector Press-Fit Through Hole, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Position ZQSFP+ Cage with Heat Sink Connector Press-Fit Through Hole, Right Angle
TE Connectivity 5G Communication | Digi-Key Daily
zQSFP+ Interconnects

1551892-2

DigiKey Part Number
A144211-ND
Manufacturer
Manufacturer Product Number
1551892-2
Description
CONN ZQSFP+ CAGE W/HSINK R/A
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Position ZQSFP+ Cage with Heat Sink Connector Press-Fit Through Hole, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
1551892-2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Connector Type
ZQSFP+
Manufacturer
TE Connectivity AMP Connectors
Mounting Type
Through Hole, Right Angle
Packaging
Tray
Termination
Press-Fit
Part Status
Active
Features
EMI Shielded
Connector Style
Cage with Heat Sink
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 53
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1828,80000 Kč828,80 Kč
24662,24042 Kč15 893,77 Kč
48630,64854 Kč30 271,13 Kč
72612,87944 Kč44 127,32 Kč
120591,20475 Kč70 944,57 Kč
264559,25447 Kč147 643,18 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:828,80000 Kč
Unit Price with VAT:1 002,84800 Kč