Connector Backshell For AMPSEAL Connectors
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Backshell For AMPSEAL Connectors
2292797-1
2292797-1

2292797-1

DigiKey Part Number
A128632-ND
Manufacturer
Manufacturer Product Number
2292797-1
Description
CONN BACKSHELL 2POS
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Connector Backshell For AMPSEAL Connectors
Datasheet
 Datasheet
EDA/CAD Models
2292797-1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Accessory Type
Backshell
Manufacturer
TE Connectivity AMP Connectors
Number of Positions
2
Series
For Use With/Related Products
AMPSEAL Connectors
Packaging
Box
Base Product Number
Part Status
Active
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 304
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1151,20000 Kč151,20 Kč
5140,10800 Kč700,54 Kč
10135,60200 Kč1 356,02 Kč
25129,85480 Kč3 246,37 Kč
Manufacturers Standard Package
Unit Price without VAT:151,20000 Kč
Unit Price with VAT:182,95200 Kč