18 Position Rectangular Housing Connector Receptacle Natural 0.197" (5.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7-968974-1

DigiKey Part Number
A136591-ND
Manufacturer
Manufacturer Product Number
7-968974-1
Description
CONN RCPT HSG 18POS 5.00MM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
18 Position Rectangular Housing Connector Receptacle Natural 0.197" (5.00mm)
Datasheet
 Datasheet
EDA/CAD Models
7-968974-1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Row Spacing
0.217" (5.51mm)
Mfr
Mounting Type
Free Hanging (In-Line)
Series
Contact Termination
Crimp
Packaging
Bulk
Fastening Type
Latch Lock
Part Status
Active
Color
Natural
Connector Type
Insulation Material
Polybutylene Terephthalate (PBT), Glass Filled
Contact Type
Female Socket
Operating Temperature
-30°C ~ 100°C
Number of Positions
Note
Contacts Sold Separately
Pitch
0.197" (5.00mm)
Base Product Number
Number of Rows
3
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
5-968974-1TE Connectivity Deutsch ICT Connectors1 0571734-1881-ND37,33000 KčParametric Equivalent
6-968974-1TE Connectivity Deutsch ICT Connectors725A136362-ND39,00000 KčParametric Equivalent
8-968974-1TE Connectivity Deutsch ICT Connectors10 216A105235-ND35,66000 KčParametric Equivalent
In-Stock: 631
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
137,33000 Kč37,33 Kč
1031,68000 Kč316,80 Kč
2529,69840 Kč742,46 Kč
5028,28000 Kč1 414,00 Kč
10026,92650 Kč2 692,65 Kč
25025,24016 Kč6 310,04 Kč
50024,03472 Kč12 017,36 Kč
1 00022,88745 Kč22 887,45 Kč
3 00021,18119 Kč63 543,57 Kč
Manufacturers Standard Package
Unit Price without VAT:37,33000 Kč
Unit Price with VAT:45,16930 Kč