
2-967629-1 | |
|---|---|
DigiKey Part Number | 17-2-967629-1-ND |
Manufacturer | |
Manufacturer Product Number | 2-967629-1 |
Description | TAB HOUSING, 2.8MM, 18POS. |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 18 Position Rectangular Housing Connector Plug Natural 0.197" (5.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2-967629-1 Models |
Category | Number of Rows 3 |
Mfr | Row Spacing 0.217" (5.50mm) |
Series | Mounting Type Panel Mount |
Packaging Bag | Contact Termination Crimp |
Part Status Active | Fastening Type Latch Holder |
Connector Type | Color Natural |
Contact Type Tab | Insulation Material Polyamide (PA66), Nylon 6/6, Glass Filled |
Number of Positions | Operating Temperature -40°C ~ 120°C |
Pitch 0.197" (5.00mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,76000 Kč | 47,76 Kč |
| 10 | 40,58500 Kč | 405,85 Kč |
| 25 | 38,04880 Kč | 951,22 Kč |
| 50 | 36,22600 Kč | 1 811,30 Kč |
| 100 | 34,49710 Kč | 3 449,71 Kč |
| 250 | 32,33520 Kč | 8 083,80 Kč |
| 700 | 30,06946 Kč | 21 048,62 Kč |
| 1 400 | 28,63460 Kč | 40 088,44 Kč |
| 2 800 | 27,26871 Kč | 76 352,39 Kč |
| Unit Price without VAT: | 47,76000 Kč |
|---|---|
| Unit Price with VAT: | 57,78960 Kč |











