
2-967630-1 | |
|---|---|
DigiKey Part Number | 2-967630-1-ND |
Manufacturer | |
Manufacturer Product Number | 2-967630-1 |
Description | CONN PLUG HSG 21POS 5.00MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 21 Position Rectangular Housing Connector Plug Natural 0.197" (5.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2-967630-1 Models |
Category | Number of Rows 3 |
Mfr | Row Spacing 0.217" (5.51mm) |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Contact Termination Crimp |
Part Status Active | Color Natural |
Connector Type | Insulation Material Polyamide (PA66), Nylon 6/6, Glass Filled |
Contact Type Tab | Operating Temperature -40°C ~ 120°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.197" (5.00mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48,59000 Kč | 48,59 Kč |
| 10 | 41,27300 Kč | 412,73 Kč |
| 25 | 38,68280 Kč | 967,07 Kč |
| 50 | 36,83080 Kč | 1 841,54 Kč |
| 100 | 35,07270 Kč | 3 507,27 Kč |
| 250 | 32,87496 Kč | 8 218,74 Kč |
| 600 | 30,90577 Kč | 18 543,46 Kč |
| 1 200 | 29,43111 Kč | 35 317,33 Kč |
| 3 000 | 27,58974 Kč | 82 769,22 Kč |
| Unit Price without VAT: | 48,59000 Kč |
|---|---|
| Unit Price with VAT: | 58,79390 Kč |











