18 Position Rectangular Housing Connector Receptacle Blue 0.197" (5.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6-968974-1

DigiKey Part Number
A136362-ND
Manufacturer
Manufacturer Product Number
6-968974-1
Description
CONN RCPT HSG 18POS 5.00MM
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
18 Position Rectangular Housing Connector Receptacle Blue 0.197" (5.00mm)
Datasheet
 Datasheet
EDA/CAD Models
6-968974-1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Row Spacing
0.217" (5.51mm)
Mfr
Mounting Type
Free Hanging (In-Line)
Series
Contact Termination
Crimp
Packaging
Bulk
Fastening Type
Latch Lock
Part Status
Active
Color
Blue
Connector Type
Insulation Material
Polybutylene Terephthalate (PBT), Glass Filled
Contact Type
Female Socket
Operating Temperature
-30°C ~ 100°C
Number of Positions
Note
Contacts Sold Separately
Pitch
0.197" (5.00mm)
Base Product Number
Number of Rows
3
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
5-968974-1TE Connectivity Deutsch ICT Connectors1 0571734-1881-ND37,33000 KčParametric Equivalent
7-968974-1TE Connectivity Deutsch ICT Connectors631A136591-ND37,33000 KčParametric Equivalent
8-968974-1TE Connectivity Deutsch ICT Connectors10 216A105235-ND35,66000 KčParametric Equivalent
In-Stock: 725
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
139,00000 Kč39,00 Kč
1033,13900 Kč331,39 Kč
2531,04960 Kč776,24 Kč
5029,56900 Kč1 478,45 Kč
10028,15490 Kč2 815,49 Kč
25026,39140 Kč6 597,85 Kč
50025,13130 Kč12 565,65 Kč
1 00023,93169 Kč23 931,69 Kč
3 00022,14771 Kč66 443,13 Kč
Manufacturers Standard Package
Unit Price without VAT:39,00000 Kč
Unit Price with VAT:47,19000 Kč